
140000379 | |
|---|---|
DigiKey Part Number | 2496-140000379-ND |
Manufacturer | |
Manufacturer Product Number | 140000379 |
Description | FLX 1812/DECT-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.89GHz | |
Frequency Range | 1.88GHz ~ 1.9GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.677" (68.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 € | 43,89 € |
| 10 | 38,46200 € | 384,62 € |
| 25 | 36,58240 € | 914,56 € |
| 100 | 34,00810 € | 3.400,81 € |
| 250 | 32,46924 € | 8.117,31 € |
| Unit Price without VAT: | 43,89000 € |
|---|---|
| Unit Price with VAT: | 52,22910 € |

