
140000351 | |
|---|---|
DigiKey Part Number | 2496-140000351-ND |
Manufacturer | |
Manufacturer Product Number | 140000351 |
Description | AN 4113 C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Screw-Mount Screw Mount |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol Procom | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Termination Screw-Mount |
RF Family/Standard General ISM | Mounting Type Screw Mount |
Frequency Group VHF (f < 300MHz) | Height (Max) 5.512" (140.00mm) |
Frequency (Center/Band) 160MHz | Applications General Purpose |
Frequency Range 155MHz ~ 165MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,80000 € | 40,80 € |
| 10 | 35,74500 € | 357,45 € |
| 25 | 33,99240 € | 849,81 € |
| 100 | 31,59010 € | 3.159,01 € |
| 250 | 30,15452 € | 7.538,63 € |
| Unit Price without VAT: | 40,80000 € |
|---|---|
| Unit Price with VAT: | 48,55200 € |

