
140000283 | |
|---|---|
DigiKey Part Number | 2496-140000283-ND |
Manufacturer | |
Manufacturer Product Number | 140000283 |
Description | HX 2/H-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain -3dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 167.5MHz | Height (Max) 5.906" (150.00mm) |
Frequency Range 160MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 € | 31,42 € |
| 10 | 27,47600 € | 274,76 € |
| 25 | 26,11120 € | 652,78 € |
| 100 | 24,73720 € | 2.473,72 € |
| Unit Price without VAT: | 31,42000 € |
|---|---|
| Unit Price with VAT: | 37,38980 € |

