
140000271 | |
|---|---|
DigiKey Part Number | 2496-140000271-ND |
Manufacturer | |
Manufacturer Product Number | 140000271 |
Description | FSP 900/925-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 2.15dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 925MHz | Height (Max) 6.693" (170.00mm) |
Frequency Range 890MHz ~ 960MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 € | 39,78 € |
| 10 | 34,83600 € | 348,36 € |
| 25 | 33,12480 € | 828,12 € |
| 100 | 32,06670 € | 3.206,67 € |
| Unit Price without VAT: | 39,78000 € |
|---|---|
| Unit Price with VAT: | 47,33820 € |

