
140000252 | |
|---|---|
DigiKey Part Number | 2496-140000252-ND |
Manufacturer | |
Manufacturer Product Number | 140000252 |
Description | ELF 2500/2450-TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.37GHz ~ 2.53GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 2.15dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 7.480" (190.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,37000 € | 42,37 € |
| 10 | 37,11400 € | 371,14 € |
| 25 | 35,29640 € | 882,41 € |
| 100 | 32,80560 € | 3.280,56 € |
| 250 | 31,31704 € | 7.829,26 € |
| Unit Price without VAT: | 42,37000 € |
|---|---|
| Unit Price with VAT: | 50,42030 € |

