
140000249 | |
|---|---|
DigiKey Part Number | 2496-140000249-ND |
Manufacturer | |
Manufacturer Product Number | 140000249 |
Description | ELF 1800/DECT-TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination TNC Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.85GHz | Height (Max) 7.480" (190.00mm) |
Frequency Range 1.7GHz ~ 2GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,98000 € | 48,98 € |
| 10 | 42,95300 € | 429,53 € |
| 25 | 40,86640 € | 1.021,66 € |
| 100 | 38,00810 € | 3.800,81 € |
| Unit Price without VAT: | 48,98000 € |
|---|---|
| Unit Price with VAT: | 58,28620 € |

