
140000245 | |
|---|---|
DigiKey Part Number | 2496-140000245-ND |
Manufacturer | |
Manufacturer Product Number | 140000245 |
Description | FSP 1300/1265-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 2.15dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.25GHz | Height (Max) 5.906" (150.00mm) |
Frequency Range 1.2GHz ~ 1.3GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,57000 € | 34,57 € |
| 10 | 30,25500 € | 302,55 € |
| 25 | 28,75840 € | 718,96 € |
| 100 | 27,48580 € | 2.748,58 € |
| Unit Price without VAT: | 34,57000 € |
|---|---|
| Unit Price with VAT: | 41,13830 € |

