
140000219 | |
|---|---|
DigiKey Part Number | 2496-140000219-ND |
Manufacturer | |
Manufacturer Product Number | 140000219 |
Description | FLX 1812/DECT-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 2.5dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.85GHz | Height (Max) 2.677" (68.00mm) |
Frequency Range 1.88GHz ~ 1.9GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,00000 € | 51,00 € |
| 10 | 44,73900 € | 447,39 € |
| 25 | 42,56960 € | 1.064,24 € |
| 100 | 42,14480 € | 4.214,48 € |
| Unit Price without VAT: | 51,00000 € |
|---|---|
| Unit Price with VAT: | 60,69000 € |

