
140000214 | |
|---|---|
DigiKey Part Number | 2496-140000214-ND |
Manufacturer | |
Manufacturer Product Number | 140000214 |
Description | FLX 400/900-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Category | Number of Bands 2 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 2.15dBi, 2.15dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 360MHz, 875MHz | Height (Max) 7.087" (180.00mm) |
Frequency Range 270MHz ~ 450MHz, 830MHz ~ 920MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,53000 € | 33,53 € |
| 10 | 29,33100 € | 293,31 € |
| 25 | 27,87840 € | 696,96 € |
| 100 | 26,56960 € | 2.656,96 € |
| Unit Price without VAT: | 33,53000 € |
|---|---|
| Unit Price with VAT: | 39,90070 € |

