New at DigiKey
Image for 140000209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000209

DigiKey Part Number
2496-140000209-ND
Manufacturer
Manufacturer Product Number
140000209
Description
ELF 900/1800-TNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight TNC Male Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Amphenol Procom
Number of Bands
2
Packaging
Bulk
Gain
5dBi, 5dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
General ISM
Termination
TNC Male
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
920MHz, 1.795GHz
Height (Max)
8.268" (210.00mm)
Frequency Range
880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,97000 €64,97 €
1057,07400 €570,74 €
2554,34280 €1.358,57 €
10050,60240 €5.060,24 €
Manufacturers Standard Package
Unit Price without VAT:64,97000 €
Unit Price with VAT:77,31430 €