
140000190 | |
|---|---|
DigiKey Part Number | 2496-140000190-ND |
Manufacturer | |
Manufacturer Product Number | 140000190 |
Description | GA 70/H-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 445MHz | Height (Max) 5.512" (140.00mm) |
Frequency Range 420MHz ~ 470MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,85000 € | 34,85 € |
| 10 | 30,49700 € | 304,97 € |
| 25 | 28,98840 € | 724,71 € |
| 100 | 27,70570 € | 2.770,57 € |
| Unit Price without VAT: | 34,85000 € |
|---|---|
| Unit Price with VAT: | 41,47150 € |

