
140000181 | |
|---|---|
DigiKey Part Number | 2496-140000181-ND |
Manufacturer | |
Manufacturer Product Number | 140000181 |
Description | FSP 70 1/4/S-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 405MHz | Height (Max) 7.874" (200.00mm) |
Frequency Range 380MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,16000 € | 27,16 € |
| 10 | 23,73300 € | 237,33 € |
| 25 | 22,54440 € | 563,61 € |
| 100 | 20,91650 € | 2.091,65 € |
| 250 | 19,94300 € | 4.985,75 € |
| Unit Price without VAT: | 27,16000 € |
|---|---|
| Unit Price with VAT: | 32,32040 € |

