
140000132 | |
|---|---|
DigiKey Part Number | 2496-140000132-ND |
Manufacturer | |
Manufacturer Product Number | 140000132 |
Description | HX 2/L-IC-F51 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 152MHz | |
Frequency Range | 144MHz ~ 160MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 3 | |
Return Loss | - | |
Gain | -3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.906" (150.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,28000 € | 40,28 € |
| 10 | 35,27400 € | 352,74 € |
| 25 | 33,54160 € | 838,54 € |
| 100 | 31,16840 € | 3.116,84 € |
| 250 | 29,74988 € | 7.437,47 € |
| Unit Price without VAT: | 40,28000 € |
|---|---|
| Unit Price with VAT: | 47,93320 € |

