
140000128 | |
|---|---|
DigiKey Part Number | 2496-140000128-ND |
Manufacturer | |
Manufacturer Product Number | 140000128 |
Description | HX 2/M-GP 300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UNEF Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 160MHz | |
Frequency Range | 152MHz ~ 168MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 3 | |
Return Loss | - | |
Gain | -3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | UNEF Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.906" (150.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 € | 39,78 € |
| 10 | 34,83600 € | 348,36 € |
| 25 | 33,12480 € | 828,12 € |
| 100 | 30,78090 € | 3.078,09 € |
| 250 | 29,38000 € | 7.345,00 € |
| Unit Price without VAT: | 39,78000 € |
|---|---|
| Unit Price with VAT: | 47,33820 € |

