
140000127 | |
|---|---|
DigiKey Part Number | 2496-140000127-ND |
Manufacturer | |
Manufacturer Product Number | 140000127 |
Description | HX 2/H-GP 300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UNEF Male Connector Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 3 |
Packaging Bulk | Gain -3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination UNEF Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 167.5MHz | Height (Max) 5.906" (150.00mm) |
Frequency Range 160MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,09000 € | 40,09 € |
| 10 | 35,11400 € | 351,14 € |
| 25 | 33,38960 € | 834,74 € |
| 100 | 32,32330 € | 3.232,33 € |
| Unit Price without VAT: | 40,09000 € |
|---|---|
| Unit Price with VAT: | 47,70710 € |

