
140000120 | |
|---|---|
DigiKey Part Number | 2496-140000120-ND |
Manufacturer | |
Manufacturer Product Number | 140000120 |
Description | GA 2/L-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 154MHz | |
Frequency Range | 144MHz ~ 164MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 17.720" (450.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 10 | 29,70000 € | 297,00 € |
| 25 | 28,22960 € | 705,74 € |
| 100 | 26,21330 € | 2.621,33 € |
| 250 | 25,00804 € | 6.252,01 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |

