
140000119 | |
|---|---|
DigiKey Part Number | 2496-140000119-ND |
Manufacturer | |
Manufacturer Product Number | 140000119 |
Description | GA 2/L-GP 300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UNEF Male Connector Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2, 2.5 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination UNEF Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 154MHz | Height (Max) 17.720" (450.00mm) |
Frequency Range 144MHz ~ 164MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 € | 39,78 € |
| 10 | 34,83600 € | 348,36 € |
| 25 | 33,12480 € | 828,12 € |
| 100 | 32,06670 € | 3.206,67 € |
| Unit Price without VAT: | 39,78000 € |
|---|---|
| Unit Price with VAT: | 47,33820 € |

