RF ANTENNA Whip, Straight FME Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000116

DigiKey Part Number
2496-140000116-ND
Manufacturer
Manufacturer Product Number
140000116
Description
GA 2/H-FME HANDPORTABLE ANTENNA
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight FME Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Procom
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
165MHz
Frequency Range
155MHz ~ 175MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
0dB
Power - Max
100 W
Features
-
Termination
FME Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
17.720" (450.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,16000 €36,16 €
1029,49600 €294,96 €
2527,83240 €695,81 €
10026,00360 €2.600,36 €
25025,13188 €6.282,97 €
Manufacturers Standard Package
Unit Price without VAT:36,16000 €
Unit Price with VAT:43,03040 €