
140000113 | |
|---|---|
DigiKey Part Number | 2496-140000113-ND |
Manufacturer | |
Manufacturer Product Number | 140000113 |
Description | FSP 2/L-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 0dB |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 154MHz | Height (Max) 19.291" (490.00mm) |
Frequency Range 144MHz ~ 164MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,47000 € | 32,47 € |
| 10 | 28,40500 € | 284,05 € |
| 25 | 26,99600 € | 674,90 € |
| 100 | 25,06470 € | 2.506,47 € |
| 250 | 23,91012 € | 5.977,53 € |
| Unit Price without VAT: | 32,47000 € |
|---|---|
| Unit Price with VAT: | 38,63930 € |

