
140000111 | |
|---|---|
DigiKey Part Number | 2496-140000111-ND |
Manufacturer | |
Manufacturer Product Number | 140000111 |
Description | FSP 2/H-IC-F51 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 165MHz | |
Frequency Range | 155MHz ~ 175MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 21.260" (540.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,67000 € | 52,67 € |
| 10 | 46,20300 € | 462,03 € |
| 25 | 43,96520 € | 1.099,13 € |
| 100 | 40,90040 € | 4.090,04 € |
| Unit Price without VAT: | 52,67000 € |
|---|---|
| Unit Price with VAT: | 62,67730 € |

