
140000090 | |
|---|---|
DigiKey Part Number | 2496-140000090-ND |
Manufacturer | |
Manufacturer Product Number | 140000090 |
Description | EFD 2R/H-TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 167.5MHz | |
Frequency Range | 160MHz ~ 175MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 2.15dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 37.795" (960.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,25000 € | 94,25 € |
| 10 | 82,99500 € | 829,95 € |
| 25 | 79,10040 € | 1.977,51 € |
| 100 | 73,76990 € | 7.376,99 € |
| Unit Price without VAT: | 94,25000 € |
|---|---|
| Unit Price with VAT: | 112,15750 € |

