
140000089 | |
|---|---|
DigiKey Part Number | 2496-140000089-ND |
Manufacturer | |
Manufacturer Product Number | 140000089 |
Description | EFD 2R/M-TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Connector Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 2.15dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination TNC Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 162.5MHz | Height (Max) 37.795" (960.00mm) |
Frequency Range 155MHz ~ 170MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,08000 € | 93,08 € |
| 10 | 81,96400 € | 819,64 € |
| 25 | 81,54120 € | 2.038,53 € |
| Unit Price without VAT: | 93,08000 € |
|---|---|
| Unit Price with VAT: | 110,76520 € |

