
140000075 | |
|---|---|
DigiKey Part Number | 2496-140000075-ND |
Manufacturer | |
Manufacturer Product Number | 140000075 |
Description | SB 4/L-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 71MHz | |
Frequency Range | 66MHz ~ 76MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | - | |
Power - Max | 25 W | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 25.591" (650.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 € | 91,35 € |
| 10 | 80,42100 € | 804,21 € |
| 25 | 76,64120 € | 1.916,03 € |
| 100 | 71,46670 € | 7.146,67 € |
| Unit Price without VAT: | 91,35000 € |
|---|---|
| Unit Price with VAT: | 108,70650 € |

