
140000058 | |
|---|---|
DigiKey Part Number | 2496-140000058-ND |
Manufacturer | |
Manufacturer Product Number | 140000058 |
Description | FSP 4/M-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol Procom | Number of Bands 1 |
Packaging Bulk | VSWR 2, 3 |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 77MHz | Height (Max) 19.685" (500.00mm) |
Frequency Range 72MHz ~ 82MHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,00000 € | 51,00 € |
| 10 | 44,73900 € | 447,39 € |
| 25 | 42,56960 € | 1.064,24 € |
| 100 | 42,14480 € | 4.214,48 € |
| Unit Price without VAT: | 51,00000 € |
|---|---|
| Unit Price with VAT: | 60,69000 € |

