
140000052 | |
|---|---|
DigiKey Part Number | 2496-140000052-ND |
Manufacturer | |
Manufacturer Product Number | 140000052 |
Description | HX 30 1/4-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 30MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 10 W | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.417" (290.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,44000 € | 44,44 € |
| 10 | 38,94600 € | 389,46 € |
| 25 | 37,04280 € | 926,07 € |
| 100 | 34,43620 € | 3.443,62 € |
| 250 | 32,87800 € | 8.219,50 € |
| Unit Price without VAT: | 44,44000 € |
|---|---|
| Unit Price with VAT: | 52,88360 € |

