
132000406 | |
|---|---|
DigiKey Part Number | 2496-132000406-ND |
Manufacturer | |
Manufacturer Product Number | 132000406 |
Description | GPS-C MU 1/406-470 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module FME Female, FME Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Navigation | Termination FME Female, FME Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 438MHz | Height (Max) 6.299" (160.00mm) |
Frequency Range 406MHz ~ 470MHz | Applications GPS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,77000 € | 166,77 € |
| 10 | 154,22800 € | 1.542,28 € |
| Unit Price without VAT: | 166,77000 € |
|---|---|
| Unit Price with VAT: | 198,45630 € |

