New at DigiKey
Image for 132000287 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132000287

DigiKey Part Number
2496-132000287-ND
Manufacturer
Manufacturer Product Number
132000287
Description
PRONEXUS-B-G1-L4-W6-S/S/S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module RP-SMA Male, SMA Male Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2, 2.5
Manufacturer
Amphenol Procom
Gain
3dBi, 7dBi, 7dBi, 7dBi
Packaging
Bulk
Power - Max
25 W
Part Status
Active
Features
Cable - 300mm, LNA
RF Family/Standard
Cellular, Navigation, WiFi
Termination
RP-SMA Male, SMA Male
Frequency Group
Wide Band
Ingress Protection
IP69, IP69K
Frequency (Center/Band)
788.5MHz, 2.45GHz, 2.755GHz, 6.05GHz
Mounting Type
Connector Mount
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 3.8GHz, 4.9GHz ~ 7.2GHz
Height (Max)
8.189" (208.00mm)
Antenna Type
Module
Applications
2G, 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi
Number of Bands
4
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1409,12000 €409,12 €
Manufacturers Standard Package
Unit Price without VAT:409,12000 €
Unit Price with VAT:486,85280 €