
132000283 | |
|---|---|
DigiKey Part Number | 2496-132000283-ND |
Manufacturer | |
Manufacturer Product Number | 132000283 |
Description | PRONEXUS-W-G1-L4-W6-S/S/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module RP-SMA Male, SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.45GHz, 2.755GHz, 6.05GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 3.8GHz, 4.9GHz ~ 7.2GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 3dBi, 7dBi, 7dBi, 7dBi | |
Power - Max | 25 W | |
Features | Cable - 300mm, LNA | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP69, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.189" (208.00mm) | |
Applications | 2G, 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,90000 € | 409,90 € |
| 10 | 364,56000 € | 3.645,60 € |
| Unit Price without VAT: | 409,90000 € |
|---|---|
| Unit Price with VAT: | 487,78100 € |

