New at DigiKey
Image for 132000231 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132000231

DigiKey Part Number
2496-132000231-ND
Manufacturer
Manufacturer Product Number
132000231
Description
PROFIN G2-S/S/S/S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, GNSS, GPS, LTE, UHF, Wi-Fi Module SMA Male Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2, 2.5
Manufacturer
Amphenol Procom
Gain
4dBi, 9dBi, 5dBi, 6dBi
Packaging
Bulk
Power - Max
100 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular, Navigation, WiFi
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
829MHz, 2.205GHz, 2.4GHz, 5.5GHz
Mounting Type
Through Hole
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.3GHz ~ 2.7GHz, 5GHz ~ 6GHz
Height (Max)
2.598" (66.00mm)
Antenna Type
Module
Applications
2G, 3G, 4G, GNSS, GPS, LTE, UHF, Wi-Fi
Number of Bands
4
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1219,13000 €219,13 €
10207,79300 €2.077,93 €
Manufacturers Standard Package
Unit Price without VAT:219,13000 €
Unit Price with VAT:260,76470 €