
132000230 | |
|---|---|
DigiKey Part Number | 2496-132000230-ND |
Manufacturer | |
Manufacturer Product Number | 132000230 |
Description | PROFIN G1 MULTIPURPOSE SHARK F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GNSS, Wi-Fi Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz, 2.4GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 2.3GHz ~ 2.5GHz, 5GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 5dBi, 9dBi, 5dBi, 6dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.992" (76.00mm) | |
Applications | 4G, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,94000 € | 203,94 € |
| 10 | 174,71100 € | 1.747,11 € |
| 25 | 167,41440 € | 4.185,36 € |
| Unit Price without VAT: | 203,94000 € |
|---|---|
| Unit Price with VAT: | 242,68860 € |

