
132000217 | |
|---|---|
DigiKey Part Number | 2496-132000217-ND |
Manufacturer | |
Manufacturer Product Number | 132000217 |
Description | MU 1-MG/GPS/400-430 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight FME Female, SMA Male, TNC Male Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 415MHz | |
Frequency Range | 400MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 1.5 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 25 W | |
Features | Cable - 5m | |
Termination | FME Female, SMA Male, TNC Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.480" (63.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,99000 € | 237,99 € |
| 10 | 210,86600 € | 2.108,66 € |
| 25 | 201,50000 € | 5.037,50 € |
| Unit Price without VAT: | 237,99000 € |
|---|---|
| Unit Price with VAT: | 283,20810 € |

