
132000209 | |
|---|---|
DigiKey Part Number | 2496-132000209-ND |
Manufacturer | |
Manufacturer Product Number | 132000209 |
Description | MU 1-MG/GPS/380-410 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight FME Female, SMA Male, TNC Male Magnetic |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 1.5 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Navigation | Features Cable - 5m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME Female, SMA Male, TNC Male |
Frequency (Center/Band) 395MHz | Mounting Type Magnetic |
Frequency Range 380MHz ~ 410MHz | Height (Max) 2.480" (63.00mm) |
Antenna Type Whip, Straight | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,91000 € | 236,91 € |
| 10 | 226,26300 € | 2.262,63 € |
| Unit Price without VAT: | 236,91000 € |
|---|---|
| Unit Price with VAT: | 281,92290 € |

