
132000190 | |
|---|---|
DigiKey Part Number | 2496-132000190-ND |
Manufacturer | |
Manufacturer Product Number | 132000190 |
Description | MU 9-XGP4/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | Gain 2dBi |
Packaging Bulk | Power - Max 40 W |
Part Status Active | Features Cable - 4m |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 395MHz | Height (Max) 16.142" (410.00mm) |
Frequency Range 380MHz ~ 410MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,23000 € | 123,23 € |
| 10 | 110,85900 € | 1.108,59 € |
| Unit Price without VAT: | 123,23000 € |
|---|---|
| Unit Price with VAT: | 146,64370 € |

