
132000188 | |
|---|---|
DigiKey Part Number | 2496-132000188-ND |
Manufacturer | |
Manufacturer Product Number | 132000188 |
Description | MU 9-XGP4/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 430MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 16.142" (410.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,78000 € | 124,78 € |
| 10 | 110,07400 € | 1.100,74 € |
| 25 | 104,99120 € | 2.624,78 € |
| Unit Price without VAT: | 124,78000 € |
|---|---|
| Unit Price with VAT: | 148,48820 € |

