
132000151 | |
|---|---|
DigiKey Part Number | 2496-132000151-ND |
Manufacturer | |
Manufacturer Product Number | 132000151 |
Description | GPS-C MC-TETRA/FM/21-23 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA FM, GPS Module FME Female, FME Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 98MHz, 390MHz | |
Frequency Range | 88MHz ~ 108MHz, 380MHz ~ 400MHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.3, 2 | |
Return Loss | - | |
Gain | -3dBi, 0dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME Female, FME Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 21.654" (550.00mm) | |
Applications | FM, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,22000 € | 267,22 € |
| 10 | 236,96000 € | 2.369,60 € |
| 25 | 226,51040 € | 5.662,76 € |
| Unit Price without VAT: | 267,22000 € |
|---|---|
| Unit Price with VAT: | 317,99180 € |

