
132000145 | |
|---|---|
DigiKey Part Number | 2496-132000145-ND |
Manufacturer | |
Manufacturer Product Number | 132000145 |
Description | GPS-C MU 1/FQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module FME Female, FME Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz | |
Frequency Range | 370MHz ~ 470MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.3, 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME Female, FME Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 6.299" (160.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,53000 € | 167,53 € |
| 10 | 148,08600 € | 1.480,86 € |
| 25 | 141,36600 € | 3.534,15 € |
| Unit Price without VAT: | 167,53000 € |
|---|---|
| Unit Price with VAT: | 199,36070 € |

