
132000130 | |
|---|---|
DigiKey Part Number | 2496-132000130-ND |
Manufacturer | |
Manufacturer Product Number | 132000130 |
Description | GPS-C MU 3/TETRA/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module FME Female, FME Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 2, 2.5 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Navigation | Termination FME Female, FME Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 390MHz | Height (Max) 17.720" (450.00mm) |
Frequency Range 380MHz ~ 400MHz | Applications GPS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,69000 € | 172,69 € |
| 10 | 160,33400 € | 1.603,34 € |
| Unit Price without VAT: | 172,69000 € |
|---|---|
| Unit Price with VAT: | 205,50110 € |

