New at DigiKey
Image for 132000096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132000096

DigiKey Part Number
2496-132000096-ND
Manufacturer
Manufacturer Product Number
132000096
Description
GPS-C 4/2/TETRA-S BBMU/7 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module FME Female, FME Male Bracket Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Amphenol Procom
VSWR
2, 2.5
Packaging
Bulk
Gain
-3dBi, -4dBi, 2dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
General ISM
Termination
FME Female, FME Male
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
80.85MHz, 170.75MHz, 390MHz
Height (Max)
26.378" (670.00mm)
Frequency Range
74.2MHz ~ 87.5MHz, 167.5MHz ~ 174MHz, 380MHz ~ 400MHz
Applications
General Purpose
Antenna Type
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1498,02000 €498,02 €
10443,60200 €4.436,02 €
Manufacturers Standard Package
Unit Price without VAT:498,02000 €
Unit Price with VAT:592,64380 €