
132000084 | |
|---|---|
DigiKey Part Number | 2496-132000084-ND |
Manufacturer | |
Manufacturer Product Number | 132000084 |
Description | GPS-C 4/2/TETRA-S BBMU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module FME Female, FME Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 80.85MHz, 170.75MHz, 390MHz | |
Frequency Range | 74.2MHz ~ 87.5MHz, 167.5MHz ~ 174MHz, 380MHz ~ 400MHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | -3dBi, -4dBi, 2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME Female, FME Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 26.378" (670.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,76000 € | 496,76 € |
| 10 | 442,43200 € | 4.424,32 € |
| Unit Price without VAT: | 496,76000 € |
|---|---|
| Unit Price with VAT: | 591,14440 € |

