New at DigiKey
Image for 132000072 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132000072

DigiKey Part Number
2496-132000072-ND
Manufacturer
Manufacturer Product Number
132000072
Description
GPS-C MHU 3/FM/FQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA FM, GPS Module FME Female, FME Male Bracket Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Amphenol Procom
VSWR
1.3, 2
Packaging
Bulk
Gain
0dBi, 3dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
General ISM, Navigation
Termination
FME Female, FME Male
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
98MHz, 155MHz, 435MHz
Height (Max)
17.720" (450.00mm)
Frequency Range
88MHz ~ 108MHz, 140MHz ~ 170MHz, 400MHz ~ 470MHz
Applications
FM, GPS
Antenna Type
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1172,69000 €172,69 €
10160,33400 €1.603,34 €
Manufacturers Standard Package
Unit Price without VAT:172,69000 €
Unit Price with VAT:205,50110 €