
132000069 | |
|---|---|
DigiKey Part Number | 2496-132000069-ND |
Manufacturer | |
Manufacturer Product Number | 132000069 |
Description | GPS-C FLEX/70/GSM/L/2 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module FME Female, FME Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.7, 2.5 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME Female, FME Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 430MHz | Height (Max) 5.512" (140.00mm) |
Frequency Range 410MHz ~ 450MHz | Applications General Purpose |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 € | 154,54 € |
| 10 | 142,01000 € | 1.420,10 € |
| Unit Price without VAT: | 154,54000 € |
|---|---|
| Unit Price with VAT: | 183,90260 € |

