
132000066 | |
|---|---|
DigiKey Part Number | 2496-132000066-ND |
Manufacturer | |
Manufacturer Product Number | 132000066 |
Description | GPS-C FLEX/TETRA/GSM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module FME Female, FME Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 405MHz, 920MHz | |
Frequency Range | 380MHz ~ 430MHz, 880MHz ~ 960MHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.7, 2.5 | |
Return Loss | - | |
Gain | 0dBi, 0dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME Female, FME Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 5.512" (140.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,48000 € | 156,48 € |
| 10 | 138,25500 € | 1.382,55 € |
| 25 | 131,95560 € | 3.298,89 € |
| Unit Price without VAT: | 156,48000 € |
|---|---|
| Unit Price with VAT: | 186,21120 € |

