
132000058 | |
|---|---|
DigiKey Part Number | 2496-132000058-ND |
Manufacturer | |
Manufacturer Product Number | 132000058 |
Description | GPS-C R/DAB/FM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module FME Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 98MHz, 231.5MHz | |
Frequency Range | 88MHz ~ 108MHz, 223MHz ~ 240MHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 0dBi, 0dBi | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.417" (290.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,37000 € | 169,37 € |
| 10 | 149,71900 € | 1.497,19 € |
| 25 | 142,92960 € | 3.573,24 € |
| Unit Price without VAT: | 169,37000 € |
|---|---|
| Unit Price with VAT: | 201,55030 € |

