New at DigiKey
Image for 132000057 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132000057

DigiKey Part Number
2496-132000057-ND
Manufacturer
Manufacturer Product Number
132000057
Description
GPS-C R/FM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module FME Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
88MHz ~ 108MHz
Manufacturer
Amphenol Procom
Antenna Type
Module
Packaging
Bulk
Number of Bands
1
Part Status
Active
Termination
FME
RF Family/Standard
General ISM
Mounting Type
Connector Mount
Frequency Group
VHF (f < 300MHz)
Height (Max)
19.685" (500.00mm)
Frequency (Center/Band)
98MHz
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,59000 €173,59 €
10153,49200 €1.534,92 €
25146,54680 €3.663,67 €
Manufacturers Standard Package
Unit Price without VAT:173,59000 €
Unit Price with VAT:206,57210 €