
132000049 | |
|---|---|
DigiKey Part Number | 2496-132000049-ND |
Manufacturer | |
Manufacturer Product Number | 132000049 |
Description | GPS-C HX 2/FQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module FME Female, FME Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain -3dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Navigation | Termination FME Female, FME Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 159.5MHz | Height (Max) 5.118" (130.00mm) |
Frequency Range 144MHz ~ 175MHz | Applications GPS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,77000 € | 155,77 € |
| 10 | 143,14600 € | 1.431,46 € |
| Unit Price without VAT: | 155,77000 € |
|---|---|
| Unit Price with VAT: | 185,36630 € |

