130002427 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Procom
In Stock: 0
Unit Price: 30,36000 €

Parametric Equivalent


Amphenol Procom
In Stock: 0
Unit Price: 30,36000 €
New at DigiKey
Image for 130002427 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130002427

DigiKey Part Number
2496-130002427-ND
Manufacturer
Manufacturer Product Number
130002427
Description
4M RG58 SMA(F)-SMA(M)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC RG-58 157.5" (4.0m) 13.1'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Procom
Length
157.5" (4.0m) 13.1'
Packaging
Bulk
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to TNC
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-50°C ~ 75°C
2nd Contact Gender
Male
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
130002417Amphenol Procom02496-130002417-ND30,36000 €Parametric Equivalent
130002422Amphenol Procom02496-130002422-ND30,36000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,36000 €30,36 €
1026,54500 €265,45 €
2525,22360 €630,59 €
10023,82100 €2.382,10 €
Manufacturers Standard Package
Unit Price without VAT:30,36000 €
Unit Price with VAT:36,12840 €