
130002098 | |
|---|---|
DigiKey Part Number | 2496-130002098-ND |
Manufacturer | |
Manufacturer Product Number | 130002098 |
Description | MU 4-XG/CEL4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 422MHz | Height (Max) 23.228" (590.00mm) |
Frequency Range 414MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,43000 € | 120,43 € |
| 10 | 106,22400 € | 1.062,24 € |
| 25 | 101,31240 € | 2.532,81 € |
| Unit Price without VAT: | 120,43000 € |
|---|---|
| Unit Price with VAT: | 143,31170 € |

