
130002094 | |
|---|---|
DigiKey Part Number | 2496-130002094-ND |
Manufacturer | |
Manufacturer Product Number | 130002094 |
Description | MU 4-XG/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 455MHz | Height (Max) 23.228" (590.00mm) |
Frequency Range 440MHz ~ 470MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,01000 € | 112,01 € |
| 10 | 99,86500 € | 998,65 € |
| Unit Price without VAT: | 112,01000 € |
|---|---|
| Unit Price with VAT: | 133,29190 € |

