New at DigiKey
Image for 130001890 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130001890

DigiKey Part Number
2496-130001890-ND
Manufacturer
Manufacturer Product Number
130001890
Description
HX 41-SHT-FME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight FME Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Amphenol Procom
VSWR
3
Packaging
Bulk
Power - Max
10 W
Part Status
Active
Termination
FME
RF Family/Standard
General ISM
Mounting Type
Connector Mount
Frequency Group
VHF (f < 300MHz)
Height (Max)
9.449" (240.00mm)
Frequency (Center/Band)
41MHz
Applications
General Purpose
Antenna Type
Whip, Straight
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,74000 €75,74 €
1066,60600 €666,06 €
2563,44480 €1.586,12 €
10059,11620 €5.911,62 €
Manufacturers Standard Package
Unit Price without VAT:75,74000 €
Unit Price with VAT:90,13060 €