
130001885 | |
|---|---|
DigiKey Part Number | 2496-130001885-ND |
Manufacturer | |
Manufacturer Product Number | 130001885 |
Description | GF 402/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 423MHz | |
Frequency Range | 406MHz ~ 440MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 2, 3 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 22.835" (580.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,41000 € | 89,41 € |
| 10 | 78,70200 € | 787,02 € |
| 25 | 74,99800 € | 1.874,95 € |
| 100 | 69,92810 € | 6.992,81 € |
| Unit Price without VAT: | 89,41000 € |
|---|---|
| Unit Price with VAT: | 106,39790 € |

